
7-1768047-3 | |
|---|---|
DigiKey Part Number | 5831-7-1768047-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1768047-3 |
Description | Wire Labels & Markers STD21Y-T |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.433" ~ 0.610" (11.00mm ~ 15.50mm) |
Manufacturer TE Connectivity | Legend T |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,23797 € | 142,78 € |
| 3.000 | 0,22862 € | 685,86 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

