
7-1768041-8 | |
|---|---|
DigiKey Part Number | 5831-7-1768041-8-ND |
Manufacturer | |
Manufacturer Product Number | 7-1768041-8 |
Description | Wire Labels & Markers STD02Y-E |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.055" ~ 0.071" (1.40mm ~ 1.80mm) |
Manufacturer TE Connectivity | Legend E |
Series | Color Yellow |
Packaging Tray | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,05439 € | 146,85 € |
| Unit Price without VAT: | 0,05439 € |
|---|---|
| Unit Price with VAT: | 0,06472 € |

