
7-1768038-6 | |
|---|---|
DigiKey Part Number | 5831-7-1768038-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-1768038-6 |
Description | STB06-8-8 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Gray Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | 8 | |
Color | Gray | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,04045 € | 145,62 € |
| 10.800 | 0,03873 € | 418,28 € |
| 14.400 | 0,03787 € | 545,33 € |
| 18.000 | 0,03184 € | 573,12 € |
| Unit Price without VAT: | 0,04045 € |
|---|---|
| Unit Price with VAT: | 0,04814 € |

