
7-1768037-8 | |
|---|---|
DigiKey Part Number | 5831-7-1768037-8-ND |
Manufacturer | |
Manufacturer Product Number | 7-1768037-8 |
Description | TE Connectivity STB03-6-6 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Blue Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.075" ~ 0.104" (1.90mm ~ 2.65mm) | |
Legend | 6 | |
Color | Blue | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,03873 € | 151,05 € |
| 15.600 | 0,03012 € | 469,87 € |
| Unit Price without VAT: | 0,03873 € |
|---|---|
| Unit Price with VAT: | 0,04609 € |

