
7-1768036-4 | |
|---|---|
DigiKey Part Number | 5831-7-1768036-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-1768036-4 |
Description | Labels &Industrial Warning Signs |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer TE Connectivity | Color - Background Silver |
Packaging Sheet | Length 0.858" (21.80mm) |
Part Status Active | Width 0.858" (21.80mm) |
Label Type Die Cut | Material - Body Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,41646 € | 145,76 € |
| Unit Price without VAT: | 0,41646 € |
|---|---|
| Unit Price with VAT: | 0,49559 € |

