
7-1377173-5 | |
|---|---|
DigiKey Part Number | 5831-7-1377173-5-ND |
Manufacturer | |
Manufacturer Product Number | 7-1377173-5 |
Description | SMP 0-0321045-0 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,61963 € | 185,89 € |
| 600 | 0,60242 € | 361,45 € |
| 1.200 | 0,58521 € | 702,25 € |
| Unit Price without VAT: | 0,61963 € |
|---|---|
| Unit Price with VAT: | 0,73736 € |


