
7-1377172-3 | |
|---|---|
DigiKey Part Number | 5831-7-1377172-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1377172-3 |
Description | Wire Terminal, 5.26mm2 |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Terminal Type Butt Splice, Inline, Individual Openings |
Manufacturer TE Connectivity | Number of Wire Entries 2 |
Series | Termination Crimp |
Packaging Retail Package | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,64593 € | 193,78 € |
| 900 | 0,53543 € | 481,89 € |
| Unit Price without VAT: | 0,64593 € |
|---|---|
| Unit Price with VAT: | 0,76866 € |

