
697328-000 | |
|---|---|
DigiKey Part Number | 5831-697328-000-ND |
Manufacturer | |
Manufacturer Product Number | 697328-000 |
Description | STD01W-6 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.040" ~ 0.055" (1.02mm ~ 1.40mm) | |
Legend | 6 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,06885 € | 144,58 € |
| Unit Price without VAT: | 0,06885 € |
|---|---|
| Unit Price with VAT: | 0,08193 € |

