Image for 675477-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

675477-000

DigiKey Part Number
5831-675477-000-ND
Manufacturer
Manufacturer Product Number
675477-000
Description
HEATSHRINK BOOT SZ42 BLACK
Customer Reference
Detailed Description
Heat Shrink Boot Black 42
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.220" (30.99mm)
Manufacturer
TE Connectivity
Large Diameter Recovered
0.710" (18.03mm)
Packaging
Tray
Small Diameter Recovered
0.280" (7.11mm)
Part Status
Active
Large Recovered Length
0.590" (14.99mm)
Type
Boot
Small Recovered Length
0.670" (17.02mm)
Shell Size - Insert
42
Total Length Supplied
2.638" (67.00mm)
Color
Black
Total Length Recovered
1.850" (46.99mm)
Material
Elastomer, Semi-Rigid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
528,03000 €140,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,03000 €
Unit Price with VAT:33,35570 €