
66399-4 | |
|---|---|
DigiKey Part Number | 5831-66399-4-ND |
Manufacturer | |
Manufacturer Product Number | 66399-4 |
Description | Std Circ Contacts SOCKET 24-20AW |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,91225 € | 182,45 € |
| 400 | 0,82618 € | 330,47 € |
| 800 | 0,79175 € | 633,40 € |
| 1.600 | 0,77454 € | 1.239,26 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |






