Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6609941-5

DigiKey Part Number
5831-6609941-5-ND
Manufacturer
Manufacturer Product Number
6609941-5
Description
PM0S0SS3A=C3419
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
3A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
628,21833 €169,31 €
1827,69389 €498,49 €
3027,16900 €815,07 €
5426,64426 €1.438,79 €
6026,12783 €1.567,67 €
10224,94882 €2.544,78 €
Unit Price without VAT:28,21833 €
Unit Price with VAT:33,57981 €