
6609107-6 | |
|---|---|
DigiKey Part Number | 5831-6609107-6-ND |
Manufacturer | |
Manufacturer Product Number | 6609107-6 |
Description | Mains Power Connector, 115/230VA |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 22,79714 € | 159,58 € |
| 21 | 22,39286 € | 470,25 € |
| 35 | 21,97114 € | 768,99 € |
| 63 | 21,57524 € | 1.359,24 € |
| Unit Price without VAT: | 22,79714 € |
|---|---|
| Unit Price with VAT: | 27,12860 € |

