Image for 653482-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653482-000

DigiKey Part Number
5831-653482-000-ND
Manufacturer
Manufacturer Product Number
653482-000
Description
HEATSHRINK BOOT SZ32 BLACK
Customer Reference
Detailed Description
Heat Shrink Boot Black 32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.180" (29.97mm)
Manufacturer
TE Connectivity
Large Diameter Recovered
0.560" (14.22mm)
Packaging
Tray
Small Diameter Supplied
0.590" (14.99mm)
Part Status
Active
Small Diameter Recovered
0.230" (5.84mm)
Type
Boot
Large Recovered Length
1.260" (32.00mm)
Shell Size - Insert
32
Small Recovered Length
0.710" (18.03mm)
Color
Black
Total Length Recovered
2.170" (55.12mm)
Material
Polyolefin (PO), Semi-Flexible, Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
721,19714 €148,38 €
2120,79714 €436,74 €
3520,42314 €714,81 €
7020,04057 €1.402,84 €
15419,66669 €3.028,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,19714 €
Unit Price with VAT:25,22460 €