
65235-927LF | |
|---|---|
DigiKey Part Number | 5831-65235-927LF-ND |
Manufacturer | |
Manufacturer Product Number | 65235-927LF |
Description | Headers&Wire Hous DX HSG VCC SR. |
Customer Reference | |
Detailed Description | 27 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,93640 € | 145,23 € |
| 300 | 1,63513 € | 490,54 € |
| Unit Price without VAT: | 1,93640 € |
|---|---|
| Unit Price with VAT: | 2,30432 € |

