Image for 645512-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

645512-1

DigiKey Part Number
5831-645512-1-ND
Manufacturer
Manufacturer Product Number
645512-1
Description
SKT, MSS SER 5, SN/50AU
Customer Reference
Detailed Description
Pin Receptacle Connector 0.058" ~ 0.062" (1.47mm ~ 1.57mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.058" ~ 0.062" (1.47mm ~ 1.57mm)
Manufacturer
TE Connectivity
Mounting Hole Diameter
0.100" (2.54mm)
Series
Flange Diameter
0.124" (3.15mm)
Packaging
Retail Package
Socket Depth
0.200" (5.08mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.220" (5.59mm)
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.812
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
2500,56944 €142,36 €
1.2500,55243 €690,54 €
2.2500,54394 €1.223,87 €
Unit Price without VAT:0,56944 €
Unit Price with VAT:0,67763 €