
6418370001 | |
|---|---|
DigiKey Part Number | 5831-6418370001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6418370001 |
Description | Wire Labels & Markers TMS-SCE-1/ |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.13" W x 1.97" L (3.2mm x 50.0mm); Cable O.D. 0.04" ~ 0.11" (1.1mm ~ 2.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W x 1.97" L (3.2mm x 50.0mm); Cable O.D. 0.04" ~ 0.11" (1.1mm ~ 2.7mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35284 € | 176,42 € |
| 1.500 | 0,34424 € | 516,36 € |
| 4.500 | 0,33563 € | 1.510,34 € |
| 5.000 | 0,32703 € | 1.635,15 € |
| Unit Price without VAT: | 0,35284 € |
|---|---|
| Unit Price with VAT: | 0,41988 € |

