Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63808-7900

DigiKey Part Number
5831-63808-7900-ND
Manufacturer
Manufacturer Product Number
63808-7900
Description
FA2 APPLICATOR - MECHANIC
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
1.50mm² and 2.00mm²
Ratcheting
-
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.872,19000 €8.872,19 €
Unit Price without VAT:8.872,19000 €
Unit Price with VAT:10.557,90610 €