
62836-1 | |
|---|---|
DigiKey Part Number | 5831-62836-1-ND |
Manufacturer | |
Manufacturer Product Number | 62836-1 |
Description | FASTON .110 (2.8 MM) PCB TAB |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Width 0.110" (2.79mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Thickness 0.020" (0.51mm) |
Series | Length - Overall 0.495" (12.57mm) |
Packaging Bag | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,20817 € | 145,72 € |
| Unit Price without VAT: | 0,20817 € |
|---|---|
| Unit Price with VAT: | 0,24772 € |

