
6162-283-0877 | |
|---|---|
DigiKey Part Number | 5831-6162-283-0877-ND |
Manufacturer | |
Manufacturer Product Number | 6162-283-0877 |
Description | CONT PIN ASSY |
Customer Reference | |
Detailed Description | Pin Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Twinax, Concentric | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 103,84000 € | 207,68 € |
| Unit Price without VAT: | 103,84000 € |
|---|---|
| Unit Price with VAT: | 123,56960 € |

