
61316-1 | |
|---|---|
DigiKey Part Number | 5831-61316-1-ND |
Manufacturer | |
Manufacturer Product Number | 61316-1 |
Description | Terminals .250 FF TAB 22-18 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.620" (15.75mm) |
Manufacturer TE Connectivity | Length - Overall 1.141" (28.98mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.081" ~ 0.125" (2.06mm ~ 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,21672 € | 140,87 € |
| 2.600 | 0,21248 € | 552,45 € |
| 4.550 | 0,20823 € | 947,45 € |
| Unit Price without VAT: | 0,21672 € |
|---|---|
| Unit Price with VAT: | 0,25790 € |

