
6119010001 | |
|---|---|
DigiKey Part Number | 5831-6119010001-ND |
Manufacturer | |
Manufacturer Product Number | 6119010001 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.25" W x 1.97" L (6.4mm x 50.0mm); Cable O.D. 0.09" ~ 0.22" (2.3mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" W x 1.97" L (6.4mm x 50.0mm); Cable O.D. 0.09" ~ 0.22" (2.3mm ~ 5.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -75°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,16180 € | 174,27 € |
| 450 | 1,01551 € | 456,98 € |
| 750 | 0,98108 € | 735,81 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,38254 € |

