
608890-000 | |
|---|---|
DigiKey Part Number | 5831-608890-000-ND |
Manufacturer | |
Manufacturer Product Number | 608890-000 |
Description | STD17W-J |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend J |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,20047 € | 150,35 € |
| 1.500 | 0,16106 € | 241,59 € |
| 3.000 | 0,15678 € | 470,34 € |
| Unit Price without VAT: | 0,20047 € |
|---|---|
| Unit Price with VAT: | 0,23856 € |

