
608868-1 | |
|---|---|
DigiKey Part Number | 5831-608868-1-ND |
Manufacturer | |
Manufacturer Product Number | 608868-1 |
Description | HDE HT PKG FOR SUB D |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 18-26 AWG |
Packaging Retail Package | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Top Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,31000 € | 926,31 € |
| Unit Price without VAT: | 926,31000 € |
|---|---|
| Unit Price with VAT: | 1.102,30890 € |

