
603503-3 | |
|---|---|
DigiKey Part Number | 5831-603503-3-ND |
Manufacturer | |
Manufacturer Product Number | 603503-3 |
Description | PRE-INSUL SEALED SPLICE 16-14 |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,93640 € | 145,23 € |
| 225 | 1,90191 € | 427,93 € |
| 450 | 1,86751 € | 840,38 € |
| 750 | 1,84168 € | 1.381,26 € |
| Unit Price without VAT: | 1,93640 € |
|---|---|
| Unit Price with VAT: | 2,30432 € |

