
6-2176070-7 | |
|---|---|
DigiKey Part Number | 5831-6-2176070-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-2176070-7 |
Description | 3521 5K6 1% 2W |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23542 € | 941,68 € |
| Unit Price without VAT: | 0,23542 € |
|---|---|
| Unit Price with VAT: | 0,28015 € |

