
6-1768045-1 | |
|---|---|
DigiKey Part Number | 5831-6-1768045-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1768045-1 |
Description | STD15W-DOT |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.335" (5.80mm ~ 8.50mm) |
Manufacturer TE Connectivity | Legend . |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,13344 € | 146,78 € |
| 2.200 | 0,12324 € | 271,13 € |
| 3.300 | 0,11898 € | 392,63 € |
| 5.500 | 0,11219 € | 617,04 € |
| Unit Price without VAT: | 0,13344 € |
|---|---|
| Unit Price with VAT: | 0,15879 € |

