
6-1768043-7 | |
|---|---|
DigiKey Part Number | 5831-6-1768043-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1768043-7 |
Description | Wire Labels & Markers STD05Y-MIN |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.091" ~ 0.118" (2.30mm ~ 3.00mm) | |
Legend | - | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.900 | 0,03873 € | 151,05 € |
| 7.800 | 0,03270 € | 255,06 € |
| 15.600 | 0,02840 € | 443,04 € |
| Unit Price without VAT: | 0,03873 € |
|---|---|
| Unit Price with VAT: | 0,04609 € |

