
6-1768038-0 | |
|---|---|
DigiKey Part Number | 5831-6-1768038-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1768038-0 |
Description | STB06-5-5 |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Green Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity | Legend 5 |
Series | Color Green |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,06204 € | 148,90 € |
| 7.200 | 0,05184 € | 373,25 € |
| Unit Price without VAT: | 0,06204 € |
|---|---|
| Unit Price with VAT: | 0,07383 € |

