
6-1768018-8 | |
|---|---|
DigiKey Part Number | 5831-6-1768018-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1768018-8 |
Description | EET-2338P-8A |
Customer Reference | |
Detailed Description | Silver Standard, Die-Cut Label 1.50" W x 0.90" L (38.1mm x 22.9mm) |
Datasheet | Datasheet |
Category | Label Type Standard, Die-Cut |
Manufacturer TE Connectivity | Label Size 1.50" W x 0.90" L (38.1mm x 22.9mm) |
Series | Color Silver |
Packaging Tape & Reel (TR) | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05864 € | 175,92 € |
| 15.000 | 0,05354 € | 803,10 € |
| Unit Price without VAT: | 0,05864 € |
|---|---|
| Unit Price with VAT: | 0,06978 € |

