
6-1768018-3 | |
|---|---|
DigiKey Part Number | 5831-6-1768018-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1768018-3 |
Description | EET-1938P-9 |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.50" W x 0.75" L (38.1mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Type Standard, Die-Cut |
Manufacturer TE Connectivity | Label Size 1.50" W x 0.75" L (38.1mm x 19.1mm) |
Series | Color White |
Packaging Tape & Reel (TR) | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05184 € | 155,52 € |
| 15.000 | 0,04759 € | 713,85 € |
| 30.000 | 0,04165 € | 1.249,50 € |
| Unit Price without VAT: | 0,05184 € |
|---|---|
| Unit Price with VAT: | 0,06169 € |

