
6-1393030-8 | |
|---|---|
DigiKey Part Number | 5831-6-1393030-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393030-8 |
Description | SSR RELAY SPST-NO 30A 48-660V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer TE Connectivity | Output Type AC |
Series | Load Current 30 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 48 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 129,56000 € | 259,12 € |
| 4 | 108,98250 € | 435,93 € |
| 8 | 102,48125 € | 819,85 € |
| 16 | 96,71000 € | 1.547,36 € |
| Unit Price without VAT: | 129,56000 € |
|---|---|
| Unit Price with VAT: | 154,17640 € |

