
6-1377172-8 | |
|---|---|
DigiKey Part Number | 5831-6-1377172-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-1377172-8 |
Description | SMP 0-0180599-0 |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 8 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | - | |
Wire Gauge | 8 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,71091 € | 149,10 € |
| 165 | 2,66788 € | 440,20 € |
| 330 | 2,60761 € | 860,51 € |
| 550 | 2,57320 € | 1.415,26 € |
| Unit Price without VAT: | 2,71091 € |
|---|---|
| Unit Price with VAT: | 3,22598 € |


