
6-103639-9 | |
|---|---|
DigiKey Part Number | 5831-6-103639-9-ND |
Manufacturer | |
Manufacturer Product Number | 6-103639-9 |
Description | 20 MTE HDR SRST LATCH .100CL |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.545" (13.84mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,89525 € | 151,62 € |
| 240 | 1,86129 € | 446,71 € |
| 400 | 1,75930 € | 703,72 € |
| 560 | 1,58932 € | 890,02 € |
| 1.040 | 1,44483 € | 1.502,62 € |
| Unit Price without VAT: | 1,89525 € |
|---|---|
| Unit Price with VAT: | 2,25535 € |

