
590022-000 | |
|---|---|
DigiKey Part Number | 5831-590022-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 590022-000 |
Description | Wire Labels&Markers STD09Y-S |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity | Legend S |
Series | Color Yellow |
Packaging Tape & Reel (TR) | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,04079 € | 146,84 € |
| 7.200 | 0,03485 € | 250,92 € |
| 18.000 | 0,03060 € | 550,80 € |
| 32.400 | 0,02805 € | 908,82 € |
| 61.200 | 0,02465 € | 1.508,58 € |
| Unit Price without VAT: | 0,04079 € |
|---|---|
| Unit Price with VAT: | 0,04854 € |

