
58514-1 | |
|---|---|
DigiKey Part Number | 5831-58514-1-ND |
Manufacturer | |
Manufacturer Product Number | 58514-1 |
Description | PROCRIMP TL W/DIE MR26-18 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Connectivity | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-26 AWG |
Packaging Retail Package | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,12000 € | 354,12 € |
| 2 | 345,39000 € | 690,78 € |
| 4 | 337,06250 € | 1.348,25 € |
| Unit Price without VAT: | 354,12000 € |
|---|---|
| Unit Price with VAT: | 421,40280 € |


