
58433-3 | |
|---|---|
DigiKey Part Number | 5831-58433-3-ND |
Manufacturer | |
Manufacturer Product Number | 58433-3 |
Description | CRIMPERS / CRIMPING TOOLS TOOL W |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,59000 € | 188,59 € |
| 2 | 166,53000 € | 333,06 € |
| 4 | 163,48000 € | 653,92 € |
| 8 | 160,41500 € | 1.283,32 € |
| 25 | 157,36600 € | 3.934,15 € |
| Unit Price without VAT: | 188,59000 € |
|---|---|
| Unit Price with VAT: | 224,42210 € |











