
5788803-1 | |
|---|---|
DigiKey Part Number | 5831-5788803-1-ND |
Manufacturer | |
Manufacturer Product Number | 5788803-1 |
Description | D-Sub Standard Connectors DSUB E |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,03625 € | 161,45 € |
| 120 | 3,95875 € | 475,05 € |
| 200 | 3,88990 € | 777,98 € |
| 400 | 3,82108 € | 1.528,43 € |
| 680 | 3,75222 € | 2.551,51 € |
| 1.000 | 2,98628 € | 2.986,28 € |
| 2.520 | 2,60762 € | 6.571,20 € |
| Unit Price without VAT: | 4,03625 € |
|---|---|
| Unit Price with VAT: | 4,80314 € |

