
5745173-3 | |
|---|---|
DigiKey Part Number | 5831-5745173-3-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-3 |
Description | CABLE CLAMP KIT SZ 3 |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,05150 € | 181,03 € |
| 40 | 8,87875 € | 355,15 € |
| 80 | 8,73200 € | 698,56 € |
| 100 | 8,40380 € | 840,38 € |
| Unit Price without VAT: | 9,05150 € |
|---|---|
| Unit Price with VAT: | 10,77129 € |

