Image for 539783-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539783-9

DigiKey Part Number
5831-539783-9-ND
Manufacturer
Manufacturer Product Number
539783-9
Description
DIE MCP9 5 10MM EDS
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Contacts, 10 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity
Tool Type
Die Set, Hydraulic
Series
For Use With/Related Products
Contacts, 10 AWG
Packaging
Bulk
Compatible Tools
539783-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1774,39000 €774,39 €
2755,74000 €1.511,48 €
Unit Price without VAT:774,39000 €
Unit Price with VAT:921,52410 €