
53120-1 | |
|---|---|
DigiKey Part Number | 5831-53120-1-ND |
Manufacturer | |
Manufacturer Product Number | 53120-1 |
Description | SOLIS SP SPD 22-16COM22-18MIL6 |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.576" (14.63mm) | Tongue Inside Opening 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,25412 € | 152,47 € |
| 2.400 | 0,22183 € | 532,39 € |
| 3.000 | 0,21672 € | 650,16 € |
| 6.000 | 0,21163 € | 1.269,78 € |
| 20.400 | 0,20653 € | 4.213,21 € |
| Unit Price without VAT: | 0,25412 € |
|---|---|
| Unit Price with VAT: | 0,30240 € |

