
530340-1 | |
|---|---|
DigiKey Part Number | 5831-530340-1-ND |
Manufacturer | |
Manufacturer Product Number | 530340-1 |
Description | 2 ROW BOX RECP 30 POS STAG |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tray | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Color Blue |
Contact Type Female Socket | Insulation Height 0.400" (10.16mm) |
Style Board to Board | Contact Length - Post 0.156" (3.96mm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Features Mating Guide |
Pitch - Mating | Insulation Material Diallyl Phthalate (DAP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,46000 € | 347,46 € |
| 2 | 341,37000 € | 682,74 € |
| Unit Price without VAT: | 347,46000 € |
|---|---|
| Unit Price with VAT: | 413,47740 € |

