
52928 | |
|---|---|
DigiKey Part Number | 5831-52928-ND |
Manufacturer | |
Manufacturer Product Number | 52928 |
Description | PIDG SPRSPD 22-16COM22-18MIL 5 |
Customer Reference | |
Detailed Description | Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.125" (3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,44751 € | 156,63 € |
| 1.050 | 0,39588 € | 415,67 € |
| 1.750 | 0,38727 € | 677,72 € |
| 3.500 | 0,37866 € | 1.325,31 € |
| Unit Price without VAT: | 0,44751 € |
|---|---|
| Unit Price with VAT: | 0,53254 € |

