
527804-000 | |
|---|---|
DigiKey Part Number | 5831-527804-000-ND |
Manufacturer | |
Manufacturer Product Number | 527804-000 |
Description | STD17W-Y |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.335" ~ 0.452" (8.50mm ~ 11.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Y |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,14906 € | 141,61 € |
| 1.900 | 0,13707 € | 260,43 € |
| 2.850 | 0,13365 € | 380,90 € |
| 5.700 | 0,12679 € | 722,70 € |
| Unit Price without VAT: | 0,14906 € |
|---|---|
| Unit Price with VAT: | 0,17738 € |

