
5273550001 | |
|---|---|
DigiKey Part Number | 5831-5273550001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5273550001 |
Description | Wire Labels & Markers HS-SLV 3/1 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" W x 1.97" L (4.8mm x 50.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" W x 1.97" L (4.8mm x 50.0mm); Cable O.D. 0.07" ~ 0.16" (1.8mm ~ 4.1mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Shelf Life | 144 Months | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44752 € | 223,76 € |
| 1.000 | 0,43030 € | 430,30 € |
| Unit Price without VAT: | 0,44752 € |
|---|---|
| Unit Price with VAT: | 0,53255 € |

