
52437-2471-TR250 | |
|---|---|
DigiKey Part Number | 5831-52437-2471-TR250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 52437-2471-TR250 |
Description | Easy-On FFC/FPC Connector 0.50mm |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71392 € | 178,48 € |
| 1.000 | 0,70542 € | 705,42 € |
| 2.000 | 0,68842 € | 1.376,84 € |
| 4.000 | 0,67992 € | 2.719,68 € |
| 8.000 | 0,58643 € | 4.691,44 € |
| Unit Price without VAT: | 0,71392 € |
|---|---|
| Unit Price with VAT: | 0,84956 € |

