
5227161-3 | |
|---|---|
DigiKey Part Number | 5831-5227161-3-ND |
Manufacturer | |
Manufacturer Product Number | 5227161-3 |
Description | RTANG JK W/MTG PINS, BNC PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Tube | Features Board Guide, Isolated |
Part Status Active | Housing Color Silver, White |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polymethylpentene (PMP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,19543 € | 223,68 € |
| Unit Price without VAT: | 3,19543 € |
|---|---|
| Unit Price with VAT: | 3,80256 € |




