
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Female Socket | Features Waterproof (Mated, IP67) |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,12187 € | 168,28 € |
| 750 | 1,07937 € | 809,53 € |
| Unit Price without VAT: | 1,12187 € |
|---|---|
| Unit Price with VAT: | 1,33503 € |

