
521781-1 | |
|---|---|
DigiKey Part Number | 5831-521781-1-ND |
Manufacturer | |
Manufacturer Product Number | 521781-1 |
Description | 250 HSG. PL MKIII REC. 6.81mm 4P |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Size 0.187" (4.75mm), 0.250" (6.35mm) |
Manufacturer TE Connectivity | Number of Positions 4 |
Series | Stacking Direction Side to Side |
Packaging Bulk | For Use With/Related Products 0.187" (4.75mm) and 0.250" (6.35mmm) Quick Connects |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Color Natural |
Terminal Type Quick Connect, Disconnect | Material Nylon |
Gender Female, Receptacle | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,09640 € | 164,46 € |
| Unit Price without VAT: | 1,09640 € |
|---|---|
| Unit Price with VAT: | 1,30472 € |

