
514711-000 | |
|---|---|
DigiKey Part Number | 5831-514711-000-ND |
Manufacturer | |
Manufacturer Product Number | 514711-000 |
Description | Terminals INSULATED RED RINGS |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Heat Shrink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.030" (0.76mm) | |
Tab Length | - | |
Length - Overall | 1.260" (32.00mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Heat Shrink | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,90365 € | 180,73 € |
| 400 | 0,89503 € | 358,01 € |
| 800 | 0,86060 € | 688,48 € |
| Unit Price without VAT: | 0,90365 € |
|---|---|
| Unit Price with VAT: | 1,07534 € |

