Image for 5053354010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5053354010

DigiKey Part Number
5831-5053354010-ND
Manufacturer
Manufacturer Product Number
5053354010
Description
RNF-100-1-1/2-2-SP
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.750" (19.05mm)
Mfr
Recovered Wall Thickness
0.040" (1.02mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Inner Diameter - Supplied
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
605,14183 €308,51 €
1805,00589 €901,06 €
3004,89543 €1.468,63 €
Unit Price without VAT:5,14183 €
Unit Price with VAT:6,11878 €